Part Details for IS32LT3957A-ZLA3-TR by Lumissil Microsystems
Overview of IS32LT3957A-ZLA3-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS32LT3957A-ZLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS32LT3957A-ZLA3-CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16ETSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7436 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
IS32LT3957A-ZLA3-T
|
Avnet Americas | High voltage led lighting controller with fault protection, Analog dimming down to 10%, eTSSOP-16, (5.0mm x 6.4mm), T&R (Alt: IS32LT3957A-ZLA3-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.8900 / $0.9900 | Buy Now |
DISTI #
870-32LT3957AZLA3TR
|
Mouser Electronics | LED Lighting Drivers High voltage led lighting controller with fault protection, Analog dimming down to 10%, eTSSOP-16, (5.0mm x 6.4mm), T&R | 1739 |
|
$0.9950 / $2.1700 | Buy Now |
DISTI #
IS32LT3957A-ZLA3-TR
|
EBV Elektronik | High voltage led lighting controller with fault protection, Analog dimming down to 10%, eTSSOP-16, (5.0mm x 6.4mm), T&R (Alt: IS32LT3957A-ZLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS32LT3957A-ZLA3-TR
IS32LT3957A-ZLA3-TR CAD Models
IS32LT3957A-ZLA3-TR Part Data Attributes
|
IS32LT3957A-ZLA3-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS32LT3957A-ZLA3-TR
Lumissil Microsystems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems |
Alternate Parts for IS32LT3957A-ZLA3-TR
This table gives cross-reference parts and alternative options found for IS32LT3957A-ZLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32LT3957A-ZLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS32LT3957A-ZLA3 | LED Driver, | Lumissil Microsystems | IS32LT3957A-ZLA3-TR vs IS32LT3957A-ZLA3 |