Part Details for IS42S16160J-6TLI by Integrated Silicon Solution Inc
Results Overview of IS42S16160J-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16160J-6TLI Information
IS42S16160J-6TLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42S16160J-6TLI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y1975
|
Newark | 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Pin Tsop Ii Rohs, It |Integrated Silicon Solution/issi IS42S16160J-6TLI RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.0300 | Buy Now |
|
DISTI #
IS42S16160J-6TLI
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16160J-6TLI) COO: China RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.2140 | Buy Now |
|
|
Rochester Electronics | IS42S16160 - 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS: Compliant Status: Active Min Qty: 1 | 1080 |
|
$3.2900 / $4.1100 | Buy Now |
|
DISTI #
42S16160J-6TLI
|
TME | IC: DRAM memory, 256MbDRAM, 4Mx16bitx4, 166MHz, 6ns, TSOP54 II Min Qty: 1 | 0 |
|
$5.2100 / $6.2800 | RFQ |
|
DISTI #
IS42S16160J-6TLI
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16160J-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
IS42S16160J-6TLI
|
Avnet Silica | DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin TSOPII (Alt: IS42S16160J-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: IS42S16160J-6TLI by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS42S16160J-6TLI
IS42S16160J-6TLI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IS42S16160J-6TLI Part Data Attributes
|
|
IS42S16160J-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-6TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop2, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.24 | |
| Factory Lead Time | 6 Weeks | |
| Access Mode | Four Bank Page Burst | |
| Access Time-Max | 5.4 Ns | |
| Additional Feature | Programmable Cas Latency; Auto/Self Refresh | |
| JESD-30 Code | R-PDSO-G54 | |
| Length | 22.22 Mm | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Synchronous Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 54 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.2 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10.16 Mm |
Alternate Parts for IS42S16160J-6TLI
This table gives cross-reference parts and alternative options found for IS42S16160J-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS42S16160J-6TL | Integrated Silicon Solution Inc | $2.7403 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | IS42S16160J-6TLI vs IS42S16160J-6TL |
IS42S16160J-6TLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS42S16160J-6TLI is 0°C to 85°C.
-
To ensure data integrity, it is recommended to follow the power-up and power-down sequences outlined in the datasheet, and to use a voltage regulator to ensure a stable power supply.
-
The recommended clock frequency for the IS42S16160J-6TLI is 100 MHz, but it can operate up to 133 MHz with a 6ns clock cycle time.
-
The IS42S16160J-6TLI requires a refresh cycle every 64ms, and the refresh command should be issued at least once every 32ms to ensure data integrity.
-
The maximum current consumption of the IS42S16160J-6TLI is 350mA during active operation, and 10mA during standby mode.