Part Details for IS42S16320F-6BLI by Integrated Silicon Solution Inc
Results Overview of IS42S16320F-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42S16320F-6BLI Information
IS42S16320F-6BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42S16320F-6BLI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y1987
|
Newark | Dram, 167Mhz, 512Mbit, Tfbga-54, Dram Type:Sdram, Memory Configuration:32M X 16Bit, Clock Frequency Max:167Mhz, Ic Case/Package:Tfbga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution/issi IS42S16320F-6BLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$9.9900 | Buy Now |
|
DISTI #
IS42S16320F-6BLI
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16320F-6BLI) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7281 / $10.2960 | Buy Now |
|
|
Rochester Electronics | IS42S16320 - 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$9.3400 / $11.6800 | Buy Now |
|
DISTI #
IS42S16320F-6BLI
|
Avnet Asia | DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TFBGA (Alt: IS42S16320F-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
IS42S16320F-6BLI
|
Avnet Silica | DRAM Chip SDRAM 512MBit 32Mx16 33V 54Pin TFBGA (Alt: IS42S16320F-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | TFBGA-54(8x13) Memory (ICs) RoHS | 4 |
|
$15.7774 / $19.6955 | Buy Now |
US Tariff Estimator: IS42S16320F-6BLI by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS42S16320F-6BLI
IS42S16320F-6BLI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IS42S16320F-6BLI Part Data Attributes
|
|
IS42S16320F-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16320F-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Package Description | TFBGA, BGA54,9X9,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.28 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
| Access Mode | FOUR BANK PAGE BURST | |
| Access Time-Max | 5.4 ns | |
| Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
| Clock Frequency-Max (fCLK) | 166 MHz | |
| I/O Type | COMMON | |
| Interleaved Burst Length | 1,2,4,8 | |
| JESD-30 Code | R-PBGA-B54 | |
| Length | 13 mm | |
| Memory Density | 536870912 bit | |
| Memory IC Type | SYNCHRONOUS DRAM | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 54 | |
| Number of Words | 33554432 words | |
| Number of Words Code | 32000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32MX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA54,9X9,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Sequential Burst Length | 1,2,4,8,FP | |
| Standby Current-Max | 0.004 A | |
| Supply Current-Max | 0.18 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Width | 8 mm |
Alternate Parts for IS42S16320F-6BLI
This table gives cross-reference parts and alternative options found for IS42S16320F-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16320F-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS42S16320F-6TLI | Integrated Silicon Solution Inc | $11.7231 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | IS42S16320F-6BLI vs IS42S16320F-6TLI |
| IS45S16320F-6TLA1 | Integrated Silicon Solution Inc | $12.9121 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | IS42S16320F-6BLI vs IS45S16320F-6TLA1 |
| IS45S16320F-6BLA1 | Integrated Silicon Solution Inc | $13.3360 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | IS42S16320F-6BLI vs IS45S16320F-6BLA1 |
IS42S16320F-6BLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS42S16320F-6BLI is 0°C to 85°C.
-
The SDRAM must be initialized by sending a series of commands in a specific order, including a PRECHARGE ALL command, an AUTOREFRESH command, and a MODE REGISTER SET command.
-
The IS42S16320F-6BLI supports a maximum clock frequency of 166 MHz.
-
The SDRAM requires periodic refresh cycles to maintain data integrity. The refresh interval is typically 64 ms, and the refresh command should be sent every 15.6 μs.
-
The latency of the IS42S16320F-6BLI is 6 clock cycles (CL6).