If you like Findchips… You will love Findchips PRO. Try it Now.
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
IS42S32400E-7TLI
Yes
Yes
Obsolete
INTEGRATED SILICON SOLUTION INC
TSOP2
TSOP2, TSSOP86,.46,20
86
compliant
EAR99
8542.32.00.02
Integrated Silicon Solution Inc
7.77
FOUR BANK PAGE BURST
5.4 ns
AUTO/SELF REFRESH
143 MHz
COMMON
1,2,4,8
R-PDSO-G86
e3
22.22 mm
134217728 bit
SYNCHRONOUS DRAM
32
3
1
1
86
4194304 words
4000000
SYNCHRONOUS
85 °C
-40 °C
4MX32
3-STATE
PLASTIC/EPOXY
TSOP2
TSSOP86,.46,20
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
260
3.3 V
Not Qualified
4096
1.2 mm
YES
1,2,4,8,FP
0.001 A
DRAMs
0.16 mA
3.6 V
3 V
3.3 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn) - annealed
GULL WING
0.5 mm
DUAL
10
10.16 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32400B-7TA1 Memory | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, PLASTIC, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400E-7TLI vs IS45S32400B-7TA1 |
IS42S32400D-7T Memory | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32400E-7TLI vs IS42S32400D-7T |