Part Details for IS42VM32800K-6BLI by Integrated Silicon Solution Inc
Results Overview of IS42VM32800K-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS42VM32800K-6BLI Information
IS42VM32800K-6BLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS42VM32800K-6BLI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29X5191
|
Newark | 256M, 1.8V, Mobile Sdram, 8Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution/issi IS42VM32800K-6BLI RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.5800 | Buy Now |
|
DISTI #
IS42VM32800K-6BLI
|
Avnet Americas | IS42VM32800K-6BLI - Bulk (Alt: IS42VM32800K-6BLI) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7317 / $5.0025 | Buy Now |
|
DISTI #
IS42VM32800K-6BLI
|
Avnet Silica | IS42VM32800K6BLI (Alt: IS42VM32800K-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: IS42VM32800K-6BLI by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS42VM32800K-6BLI
IS42VM32800K-6BLI Part Data Attributes
|
|
IS42VM32800K-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42VM32800K-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, FBGA-90
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Package Description | TFBGA, BGA90,9X15,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.24 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
| Access Mode | FOUR BANK PAGE BURST | |
| Access Time-Max | 5.5 ns | |
| Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
| Clock Frequency-Max (fCLK) | 166 MHz | |
| I/O Type | COMMON | |
| Interleaved Burst Length | 4,8 | |
| JESD-30 Code | R-PBGA-B90 | |
| Length | 13 mm | |
| Memory Density | 268435456 bit | |
| Memory IC Type | SYNCHRONOUS DRAM | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 90 | |
| Number of Words | 8388608 words | |
| Number of Words Code | 8000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8MX32 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA90,9X15,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 4096 | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Sequential Burst Length | 4,8 | |
| Standby Current-Max | 0.0003 A | |
| Supply Current-Max | 0.14 mA | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Width | 8 mm |
Alternate Parts for IS42VM32800K-6BLI
This table gives cross-reference parts and alternative options found for IS42VM32800K-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42VM32800K-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS42VM32800K-75BLI | Integrated Silicon Solution Inc | $5.4422 | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 | IS42VM32800K-6BLI vs IS42VM32800K-75BLI |
| IS42VM32800E-6BLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | IS42VM32800K-6BLI vs IS42VM32800E-6BLI |
| IS42VM32800K-6BLA1 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, FBGA-90 | IS42VM32800K-6BLI vs IS42VM32800K-6BLA1 |
| IS42VM32800K-75BLA2 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 | IS42VM32800K-6BLI vs IS42VM32800K-75BLA2 |
IS42VM32800K-6BLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS42VM32800K-6BLI is 0°C to 85°C.
-
The IS42VM32800K-6BLI requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 64ms interval.
-
The minimum clock cycle time for the IS42VM32800K-6BLI is 3.5ns, which corresponds to a maximum clock frequency of 285.7MHz.
-
After power-up, the DRAM must be initialized by sending a series of commands, including a PRECHARGE ALL command, a REFRESH command, and a MODE REGISTER SET command.
-
The maximum data transfer rate for the IS42VM32800K-6BLI is 1600MB/s, assuming a clock frequency of 400MHz and a data bus width of 32 bits.