Part Details for IS43DR16128C-3DBI by Integrated Silicon Solution Inc
Overview of IS43DR16128C-3DBI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS43DR16128C-3DBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43DR16128C-3DBI
|
Avnet Silica | 128Mx16 DDR2 DRAM (Alt: IS43DR16128C-3DBI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16128C-3DBI
IS43DR16128C-3DBI CAD Models
IS43DR16128C-3DBI Part Data Attributes
|
IS43DR16128C-3DBI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16128C-3DBI
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.485 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16128C-3DBI
This table gives cross-reference parts and alternative options found for IS43DR16128C-3DBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16128C-3DBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16128B-3DBI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS43DR16128B-3DBI |
IS46DR16128C-3DBLA2 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS46DR16128C-3DBLA2 |
IS43DR16128C-3DBL | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS43DR16128C-3DBL |
IS43DR16128C-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS43DR16128C-3DBLI |
IS43DR16128B-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS43DR16128B-3DBLI |
IS46DR16128B-3DBLA2 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS46DR16128B-3DBLA2 |
IS43DR16128B-3DBL | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS43DR16128B-3DBL |
IS46DR16128B-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS46DR16128B-3DBLA1 |
IS46DR16128C-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS46DR16128C-3DBLA1 |
IS46DR16128C-3DBA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | IS43DR16128C-3DBI vs IS46DR16128C-3DBA1 |