Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 190 | Tray |
|
View this part on Newark | 84 | 1 | Bulk |
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 885 | 190 |
|
|
View this part on element14 Asia-Pacific | 84 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,157
IS43TR16128CL-125KBLI
Yes
Not Recommended
TFBGA,
compliant
EAR99
8542.32.00.36
Integrated Silicon Solution Inc
8.13
MULTI BANK PAGE BURST
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
R-PBGA-B96
e1
13 mm
2147483648 bit
DDR DRAM
16
3
1
1
96
134217728 words
128000000
SYNCHRONOUS
85 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128AL-125KBLI Memory | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128CL-125KBLI vs IS43TR16128AL-125KBLI |
IS43TR16128CL-125KBL Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128CL-125KBLI vs IS43TR16128CL-125KBL |
IS43TR16128AL-125KBL Memory | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128CL-125KBLI vs IS43TR16128AL-125KBL |