Part Details for IS43TR16256A-125KBL by Integrated Silicon Solution Inc
Results Overview of IS43TR16256A-125KBL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43TR16256A-125KBL Information
IS43TR16256A-125KBL by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: IS43TR16256A-125KBL by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS43TR16256A-125KBL
IS43TR16256A-125KBL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IS43TR16256A-125KBL Part Data Attributes
|
|
IS43TR16256A-125KBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16256A-125KBL
Integrated Silicon Solution Inc
DDR DRAM, 256MX16, 0.1ns, CMOS, PBGA96, FBGA-96
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.36 | |
| Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
| Access Mode | MULTI BANK PAGE BURST | |
| Access Time-Max | 0.1 ns | |
| Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
| I/O Type | COMMON | |
| Interleaved Burst Length | 4,8 | |
| JESD-30 Code | R-PBGA-B96 | |
| Length | 13 mm | |
| Memory Density | 4294967296 bit | |
| Memory IC Type | DDR3 DRAM | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 96 | |
| Number of Words | 268435456 words | |
| Number of Words Code | 256000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 256MX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA96,9X16,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Sequential Burst Length | 4,8 | |
| Supply Voltage-Max (Vsup) | 1.575 V | |
| Supply Voltage-Min (Vsup) | 1.425 V | |
| Supply Voltage-Nom (Vsup) | 1.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Width | 9 mm |
IS43TR16256A-125KBL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS43TR16256A-125KBL is 0°C to 85°C.
-
To ensure data integrity, it is recommended to follow the power-up and power-down sequences outlined in the datasheet, and to use a voltage regulator to ensure a stable power supply.
-
The recommended clock frequency for the IS43TR16256A-125KBL is 125 MHz, but it can operate at frequencies up to 133 MHz.
-
The IS43TR16256A-125KBL requires a refresh cycle every 64 ms, and the refresh command should be issued at least once every 15.6 μs.
-
The latency for the IS43TR16256A-125KBL is 3 clock cycles for read operations and 2 clock cycles for write operations.