Part Details for IS43TR16256AL-15HBLI by Integrated Silicon Solution Inc
Results Overview of IS43TR16256AL-15HBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS43TR16256AL-15HBLI Information
IS43TR16256AL-15HBLI by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS43TR16256AL-15HBLI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 4G,1.35V,DDR3L,256Mx16,1333MT/s@9-9-9,96ballBGA(9mmx13mm)RoHS,IT | 9027 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT | 19 |
|
$8.0000 / $12.3100 | Buy Now |
|
|
Win Source Electronics | 512Mx8, 256Mx16 4Gb DDR3 SDRAM | IC DRAM 4G PARALLEL 96TWBGA | 7527 |
|
$26.9578 / $40.4367 | Buy Now |
US Tariff Estimator: IS43TR16256AL-15HBLI by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS43TR16256AL-15HBLI
IS43TR16256AL-15HBLI Part Data Attributes
|
|
IS43TR16256AL-15HBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16256AL-15HBLI
Integrated Silicon Solution Inc
DDR DRAM, 256MX16, 0.125ns, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.36 | |
| Access Mode | Multi Bank Page Burst | |
| Access Time-Max | 0.125 Ns | |
| Additional Feature | Programmable Cas Latency; Auto/Self Refresh | |
| I/O Type | Common | |
| Interleaved Burst Length | 4,8 | |
| JESD-30 Code | R-PBGA-B96 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Memory Density | 4294967296 Bit | |
| Memory IC Type | Ddr3l Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 96 | |
| Number of Words | 268435456 Words | |
| Number of Words Code | 256000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256mx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA96,9X16,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1.2 Mm | |
| Self Refresh | Yes | |
| Sequential Burst Length | 4,8 | |
| Supply Voltage-Max (Vsup) | 1.45 V | |
| Supply Voltage-Min (Vsup) | 1.283 V | |
| Supply Voltage-Nom (Vsup) | 1.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for IS43TR16256AL-15HBLI
This table gives cross-reference parts and alternative options found for IS43TR16256AL-15HBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16256AL-15HBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS46TR16256AL-15HBLA2 | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 256MX16, 0.125ns, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 | IS43TR16256AL-15HBLI vs IS46TR16256AL-15HBLA2 |
IS43TR16256AL-15HBLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS43TR16256AL-15HBLI is 0°C to 85°C.
-
The IS43TR16256AL-15HBLI requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 64ms interval.
-
The minimum clock cycle time for the IS43TR16256AL-15HBLI is 15ns (66.67MHz).
-
Yes, the IS43TR16256AL-15HBLI is compatible with a 3.3V power supply, but ensure that the VDD and VDDQ pins are connected to a 3.3V power source.
-
After power-up, the IS43TR16256AL-15HBLI requires a minimum of 200us delay before applying clock signals, followed by a minimum of 8 clock cycles of NOP (No Operation) commands to initialize the device.