Part Details for IS46LD32320C-25BLA2 by Integrated Silicon Solution Inc
Results Overview of IS46LD32320C-25BLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS46LD32320C-25BLA2 Information
IS46LD32320C-25BLA2 by Integrated Silicon Solution Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: IS46LD32320C-25BLA2 by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS46LD32320C-25BLA2
IS46LD32320C-25BLA2 Part Data Attributes
|
|
IS46LD32320C-25BLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LD32320C-25BLA2
Integrated Silicon Solution Inc
DDR DRAM, 32MX32, CMOS, PBGA134, FBGA-134
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Package Description | TFBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.32 | |
| Date Of Intro | 2016-03-14 | |
| Access Mode | MULTI BANK PAGE BURST | |
| Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
| JESD-30 Code | R-PBGA-B134 | |
| JESD-609 Code | e1 | |
| Length | 11.5 mm | |
| Memory Density | 1073741824 bit | |
| Memory IC Type | LPDDR2 DRAM | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 134 | |
| Number of Words | 33554432 words | |
| Number of Words Code | 32000000 | |
| Operating Mode | SYNCHRONOUS | |
| Organization | 32MX32 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFBGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 mm | |
| Self Refresh | YES | |
| Supply Voltage-Max (Vsup) | 1.3 V | |
| Supply Voltage-Min (Vsup) | 1.14 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 10 mm |