Datasheets
IS49NLC18320-25EB by: Integrated Silicon Solution Inc

Overview of: IS49NLC18320-25EB by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: IS49NLC18320-25EB

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

IS49NLC18320-25EB Integrated Silicon Solution Inc

Buy Now Datasheet

Compare Parts:

IS49NLC18320-25EB Integrated Silicon Solution Inc DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144

Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description 11 X 18.50 MM, FBGA-144
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode MULTI BANK PAGE BURST
Access Time-Max 2.5 ns
Additional Feature AUTO REFRESH
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B144
Length 18.5 mm
Memory Density 603979776 bit
Memory IC Type DDR DRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TBGA
Package Equivalence Code BGA144,12X18,40/32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE
Power Supplies 1.5/1.8,1.8,2.5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sequential Burst Length 2,4,8
Standby Current-Max 0.053 A
Supply Current-Max 0.98 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 11 mm

Alternate Parts for: IS49NLC18320-25EB

Part Number Description Manufacturer Compare
MT49H32M18HU-25E:A Memory DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18HU-25E:A
Part Number Description Manufacturer Compare
MT49H32M18FM-25E Memory DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18FM-25E
MT49H32M18BM-33IT Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18BM-33IT
MT49H32M18CBM-25:B Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18CBM-25:B
IS49NLC18320-33BI Memory DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc IS49NLC18320-25EB vs IS49NLC18320-33BI
MT49H32M18HU-25 Memory DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18HU-25
MT49H32M18BM-25Z Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18BM-25Z
MT49H32M18HT-33IT:A Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18HT-33IT:A
MT49H32M18HU-25E:A Memory DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18HU-25E:A
MT49H32M18FM-18 Memory DDR DRAM, 32MX18, 0.12ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc IS49NLC18320-25EB vs MT49H32M18FM-18
GS4576S18L-24T Memory DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology IS49NLC18320-25EB vs GS4576S18L-24T

Update Alert Settings for: IS49NLC18320-25EB by Integrated Silicon Solution Inc

  • Please alert me when IS49NLC18320-25EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS49NLC18320-25EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS49NLC18320-25EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS49NLC18320-25EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS49NLC18320-25EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS49NLC18320-25EB by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.