Part Details for IS49NLC18320-33BI by Integrated Silicon Solution Inc
Overview of IS49NLC18320-33BI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS49NLC18320-33BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS49NLC1832033BI
|
Mouser Electronics | DRAM 576Mbit x18 Common I/O 300MHz Leaded IT RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for IS49NLC18320-33BI
IS49NLC18320-33BI CAD Models
IS49NLC18320-33BI Part Data Attributes
|
IS49NLC18320-33BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC18320-33BI
Integrated Silicon Solution Inc
DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 11 X 18.50 MM, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 3.3 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 0.819 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLC18320-33BI
This table gives cross-reference parts and alternative options found for IS49NLC18320-33BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC18320-33BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLC18320-33BLI | DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18320-33BI vs IS49NLC18320-33BLI |
MT49H32M18FM-33EIT | DDR DRAM, 32MX18, 0.25ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | IS49NLC18320-33BI vs MT49H32M18FM-33EIT |
MT49H32M18FM-33IT:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | IS49NLC18320-33BI vs MT49H32M18FM-33IT:A |
MT49H32M18HU-33IT:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | IS49NLC18320-33BI vs MT49H32M18HU-33IT:A |
MT49H32M18FM-33IT | DDR DRAM, 32MX18, 0.25ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | IS49NLC18320-33BI vs MT49H32M18FM-33IT |
MT49H32M18HT-33IT:A | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLC18320-33BI vs MT49H32M18HT-33IT:A |