Part Details for IS61LV25616AL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61LV25616AL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV25616AL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5226
|
Newark | 4Mb,high-Speed/Low Power,async,256K X 16,10Ns,3.3V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61LV25616AL-10TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $2.7500 | Buy Now |
DISTI #
706-1305-1-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3518 In Stock |
|
$3.2728 / $4.7600 | Buy Now |
DISTI #
IS61LV25616AL-10TLI-TR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61LV25616AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
87061LV25616AL10TLIT
|
Mouser Electronics | SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v RoHS: Compliant | 684 |
|
$3.2700 / $4.7600 | Buy Now |
DISTI #
IS61LV25616AL-10TLI-TR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61LV25616AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
IS61LV25616AL-10TLI-TR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61LV25616AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.3660 | Buy Now |
DISTI #
IS61LV25616AL-10TLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R (Alt: IS61LV25616AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LV25616AL-10TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R (Alt: IS61LV25616AL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 3 |
|
$7.3707 / $10.0291 | Buy Now |
|
Win Source Electronics | IC SRAM 4MBIT 10NS 44TSOP | 44851 |
|
$2.6760 / $4.0130 | Buy Now |
Part Details for IS61LV25616AL-10TLI-TR
IS61LV25616AL-10TLI-TR CAD Models
IS61LV25616AL-10TLI-TR Part Data Attributes
|
IS61LV25616AL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV25616AL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for IS61LV25616AL-10TLI-TR
This table gives cross-reference parts and alternative options found for IS61LV25616AL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV25616AL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV25616-10TI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV25616AL-10TLI-TR vs IS61LV25616-10TI |
GS74116ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV25616AL-10TLI-TR vs GS74116ATP-10 |
GS74116GP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV25616AL-10TLI-TR vs GS74116GP-10 |
IS61LV25616L-10TI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV25616AL-10TLI-TR vs IS61LV25616L-10TI |
IS64LV25616AL-10TA1 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV25616AL-10TLI-TR vs IS64LV25616AL-10TA1 |
CY7C1041DV33-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV25616AL-10TLI-TR vs CY7C1041DV33-10ZSXI |
CY7C1041CV33-10ZXC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV25616AL-10TLI-TR vs CY7C1041CV33-10ZXC |
GS74116TP-10IT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV25616AL-10TLI-TR vs GS74116TP-10IT |
CY7C1041CV33-10ZXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV25616AL-10TLI-TR vs CY7C1041CV33-10ZXIT |
IS61LV25616L-10T | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV25616AL-10TLI-TR vs IS61LV25616L-10T |