Part Details for IS61WV20488BLL-10TLI by Integrated Silicon Solution Inc
Results Overview of IS61WV20488BLL-10TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61WV20488BLL-10TLI Information
IS61WV20488BLL-10TLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61WV20488BLL-10TLI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43M5389
|
Newark | 16Mb, high-Speed, async,2Mbx8,8Ns/3.3V, or 10Ns/2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution/issi IS61WV20488BLL-10TLI RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $16.8000 | Buy Now |
|
DISTI #
IS61WV20488BLL-10TLI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 44-Pin TSOP-II - Bulk (Alt: IS61WV20488BLL-10TLI) COO: China RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0350 / $17.1429 | Buy Now |
|
DISTI #
WV20488BLL-10TLI
|
TME | IC: SRAM memory, 16MbSRAM, 2048x8bit, 2.4÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 131 |
|
$21.6000 / $28.0000 | Buy Now |
|
DISTI #
IS61WV20488BLL-10TLI
|
Avnet Silica | SRAM Chip Async Single 25V33V 16MBit 2M x 8 10ns 44Pin TSOPII (Alt: IS61WV20488BLL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | IntegratedSiliconSolution(issi)-IS61WV20488BLL-10TLI-SRAM16MBIT10NS44TSOPII | 10007 |
|
RFQ | |
|
|
LCSC | 2.4V3.6V TSOP-44-10.2mm Memory (ICs) RoHS | 22 |
|
$12.5931 / $15.7310 | Buy Now |
|
|
Win Source Electronics | IC SRAM 16MBIT 10NS 44TSOP | 8507 |
|
$11.5500 / $14.9188 | Buy Now |
US Tariff Estimator: IS61WV20488BLL-10TLI by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS61WV20488BLL-10TLI
IS61WV20488BLL-10TLI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IS61WV20488BLL-10TLI Part Data Attributes
|
|
IS61WV20488BLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV20488BLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 2MX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Part Package Code | TSOP2 | |
| Package Description | TSOP2, TSOP44,.46,32 | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.2.A | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
| Access Time-Max | 10 ns | |
| I/O Type | COMMON | |
| JESD-30 Code | R-PDSO-G44 | |
| Length | 18.41 mm | |
| Memory Density | 16777216 bit | |
| Memory IC Type | STANDARD SRAM | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Number of Words | 2097152 words | |
| Number of Words Code | 2000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2MX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSOP44,.46,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Parallel/Serial | PARALLEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Standby Current-Max | 0.025 A | |
| Standby Voltage-Min | 1.2 V | |
| Supply Current-Max | 0.1 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | DUAL | |
| Width | 10.16 mm |
Alternate Parts for IS61WV20488BLL-10TLI
This table gives cross-reference parts and alternative options found for IS61WV20488BLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV20488BLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS62WV20488BLL-25TLI | Integrated Silicon Solution Inc | $19.0656 | Standard SRAM, 2MX8, 25ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | IS61WV20488BLL-10TLI vs IS62WV20488BLL-25TLI |
| BS62LV1600ECG70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 70ns, CMOS, PDSO44, GREEN, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600ECG70 |
| BS62LV1600ECP55 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 55ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600ECP55 |
| IS64WV20488BLL-10TA3 | Integrated Silicon Solution Inc | Check for Price | 2MX8 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | IS61WV20488BLL-10TLI vs IS64WV20488BLL-10TA3 |
| BS62LV1600EIG70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 70ns, CMOS, PDSO44, GREEN, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600EIG70 |
| BS62LV1600ECP70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 70ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600ECP70 |
| IS61WV20488BLL-10TI | Integrated Silicon Solution Inc | Check for Price | 2MX8 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | IS61WV20488BLL-10TLI vs IS61WV20488BLL-10TI |
| BS62LV1600EIP70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 70ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600EIP70 |
| BS62LV1600EA70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 2MX8, 70ns, CMOS, PDSO44, TSOP2-44 | IS61WV20488BLL-10TLI vs BS62LV1600EA70 |
| IS61WV20488ALL-20TI | Integrated Silicon Solution Inc | Check for Price | 2MX8 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, TSOP2-44 | IS61WV20488BLL-10TLI vs IS61WV20488ALL-20TI |
IS61WV20488BLL-10TLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS61WV20488BLL-10TLI is -40°C to 85°C.
-
The datasheet recommends a slow power-up sequence to ensure proper initialization of the SRAM. It's also recommended to follow a specific power-down sequence to prevent data loss.
-
The IS61WV20488BLL-10TLI supports a maximum clock frequency of 10 ns (100 MHz).
-
The IS61WV20488BLL-10TLI has a self-refresh mode that can be enabled by asserting the CE# pin low and the OE# pin high. This mode reduces power consumption when the SRAM is not being accessed.
-
The typical current consumption of the IS61WV20488BLL-10TLI is 150 mA at 100 MHz operation.