Part Details for IS62C1024AL-35TLI by Integrated Silicon Solution Inc
Overview of IS62C1024AL-35TLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C1024AL-35TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07434560
|
Arrow Electronics | SRAM Chip Async Single 5V 1M-bit 128K x 8 35ns 32-Pin TSOP-I Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Americas - 1237 |
|
$1.4580 / $2.3630 | Buy Now |
DISTI #
706-1042-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2183 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
75716396
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 35ns 32-Pin TSOP-I Min Qty: 5 Package Multiple: 1 Date Code: 2342 | Americas - 1237 |
|
$1.4580 / $2.3630 | Buy Now |
DISTI #
IS62C1024AL-35TLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin TSOP-I - Bulk (Alt: IS62C1024AL-35TLI) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1473 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
43M5403
|
Newark | Sram, 1Mbit, 35Ns, Tsop-32, Sram Type:Asynchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Tsop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:5V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62C1024AL-35TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$1.7000 / $1.8400 | Buy Now |
DISTI #
65AC6039
|
Newark | Sram, 1Mbit, 35Ns, Tsop-I-32, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop-I, No. Of Pins:32Pins, Access Time:35Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62C1024AL-35TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5200 | Buy Now |
DISTI #
870IS62C1024AL35TLI
|
Mouser Electronics | SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v RoHS: Compliant | 1040 |
|
$1.5300 / $2.3900 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 55 |
|
$2.5600 / $3.8400 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, TSSOP | 19 |
|
$4.2000 / $6.3000 | Buy Now |
Part Details for IS62C1024AL-35TLI
IS62C1024AL-35TLI CAD Models
IS62C1024AL-35TLI Part Data Attributes
|
IS62C1024AL-35TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C1024AL-35TLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for IS62C1024AL-35TLI
This table gives cross-reference parts and alternative options found for IS62C1024AL-35TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C1024AL-35TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C1024AL-35TLI-TR | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 20 X 8 MM, LEAD FREE, TSOP1-32 | Integrated Silicon Solution Inc | IS62C1024AL-35TLI vs IS62C1024AL-35TLI-TR |