Part Details for IS82C59A96 by Intersil Corporation
Overview of IS82C59A96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS82C59A96
IS82C59A96 CAD Models
IS82C59A96 Part Data Attributes:
|
IS82C59A96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IS82C59A96
Intersil Corporation
IC 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28, Interrupt Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown |
Alternate Parts for IS82C59A96
This table gives cross-reference parts and alternative options found for IS82C59A96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C59A96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C59A-8CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | IS82C59A96 vs CA82C59A-8CN |
CS82C59AZ96 | CMOS Priority Interrupt Controller, PLCC, /Reel | Renesas Electronics Corporation | IS82C59A96 vs CS82C59AZ96 |
KS82C59A-8CL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | IS82C59A96 vs KS82C59A-8CL |
CS82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A96 vs CS82C59A |
CA82C59A-8IN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | IS82C59A96 vs CA82C59A-8IN |
IS82C59AZX96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A96 vs IS82C59AZX96 |
IS82C59AX96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A96 vs IS82C59AX96 |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | OKI Electric Industry Co Ltd | IS82C59A96 vs MSM82C59A-2JS |
IS82C59AZ | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59A96 vs IS82C59AZ |
IS82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28 | Intersil Corporation | IS82C59A96 vs IS82C59A |