-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4503
|
Newark | Ic, Priority Interrupt Controller Lcc-28, Ic Function:Priority Interrupt Mpu Controller, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Lcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas IS82C59AZ Min Qty: 444 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-IS82C59AZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
419 In Stock |
|
$26.9121 / $34.1700 | Buy Now |
DISTI #
IS82C59AZ
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC - Rail/Tube (Alt: IS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 333 Factory Stock |
|
$22.2631 / $25.4185 | Buy Now |
DISTI #
968-IS82C59AZ
|
Mouser Electronics | Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND RoHS: Compliant | 319 |
|
$26.4600 / $33.8900 | Buy Now |
|
Future Electronics | IS82C59 Series 5 V 8 Mhz Priority Interrupt Controller - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 37 Container: Tube | 0Tube |
|
$24.9300 / $25.2100 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Container: Tube | 419 |
|
$26.9121 / $34.1700 | Buy Now |
DISTI #
IS82C59AZ
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC - Rail/Tube (Alt: IS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 333 Factory Stock |
|
$22.2631 / $25.4185 | Buy Now |
DISTI #
IS82C59AZ
|
TME | IC: interface, CMOS Priority Interrupt Controller, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$16.0100 / $22.4100 | RFQ |
DISTI #
IS82C59AZ
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC - Rail/Tube (Alt: IS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 333 Factory Stock |
|
$22.2631 / $25.4185 | Buy Now |
DISTI #
IS82C59AZ
|
Avnet Silica | Interrupt Controller 5V 28-Pin PLCC (Alt: IS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS82C59AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS82C59AZ
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for IS82C59AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C59AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C59A-8IN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | IS82C59AZ vs CA82C59A-8IN |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | LAPIS Semiconductor Co Ltd | IS82C59AZ vs MSM82C59A-2JS |
IS82C59A96 | IC 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28, Interrupt Controller | Intersil Corporation | IS82C59AZ vs IS82C59A96 |
IS82C59AZ | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59AZ vs IS82C59AZ |
IS82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28 | Intersil Corporation | IS82C59AZ vs IS82C59A |
IS82C59AZX96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C59AZ vs IS82C59AZX96 |