ISA1212-H-TR
XP Power
Description: DC-DC Regulated Power Supply Module,

Overview of ISA1212-H-TR by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for ISA1212-H-TR by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 209-ISA1212-H-TR
Mouser Electronics Isolated DC/DC Converters - SMD DC-DC, 1W SMD, DUAL O/P, UNREG, 3KV RoHS: Compliant 0
  • 500 $4.0900
$4.0900 Order Now

CAD Models for ISA1212-H-TR by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISA1212-H-TR by XP Power

ISA1212-H-TR
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISA1212-H-TR
    XP Power
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISA1212-H-TR by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISA1212-H-TR by XP Power

Select Manufacturer
Which Manufacturer of ISA1212-H-TR would you like to use for your alert(s)?
  • Please alert me when ISA1212-H-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISA1212-H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISA1212-H-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISA1212-H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISA1212-H-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISA1212-H-TR by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: