Part Details for ISC-181233UH+-3%ETE3 by Vishay Intertechnologies
Overview of ISC-181233UH+-3%ETE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISC-181233UH+-3%ETE3
ISC-181233UH+-3%ETE3 CAD Models
ISC-181233UH+-3%ETE3 Part Data Attributes:
|
ISC-181233UH+-3%ETE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC-181233UH+-3%ETE3
Vishay Intertechnologies
General Purpose Inductor, 33uH, 3%, Ferrite-Core, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 1.72 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.202 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |
Alternate Parts for ISC-181233UH+-3%ETE3
This table gives cross-reference parts and alternative options found for ISC-181233UH+-3%ETE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC-181233UH+-3%ETE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC-181233UH+-3%EUE3 | General Purpose Inductor, 33uH, 3%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC-181233UH+-3%ETE3 vs ISC-181233UH+-3%EUE3 |