Part Details for ISC1210AN180K by Vishay Intertechnologies
Overview of ISC1210AN180K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISC1210AN180K
ISC1210AN180K CAD Models
ISC1210AN180K Part Data Attributes:
|
ISC1210AN180K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210AN180K
Vishay Intertechnologies
General Purpose Inductor, 18uH, 10%, Iron-Core, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210AN180K
This table gives cross-reference parts and alternative options found for ISC1210AN180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210AN180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210SY180K | General Purpose Inductor, 18uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN180K vs ISC1210SY180K |
ISC1210EB180K | General Purpose Inductor, 18uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN180K vs ISC1210EB180K |
PM20S-180K-RC | General Purpose Inductor, 18uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210AN180K vs PM20S-180K-RC |
PM20S-180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210AN180K vs PM20S-180K |
ISC1210ER180K | General Purpose Inductor, 18uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN180K vs ISC1210ER180K |