Part Details for ISC1210ER2R2K by Vishay Dale
Overview of ISC1210ER2R2K by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1602-1-ND
|
DigiKey | FIXED IND 2.2UH 320MA 900MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
309 In Stock |
|
$0.3181 / $0.7000 | Buy Now |
DISTI #
71516915
|
RS | Inductor, ISC-1210 2.2 10% ER E3 | Vishay Dale ISC1210ER2R2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3280 | RFQ |
|
ES Components | DALE ISC1210ER2R2K 2K REEL | 0 in Stock |
|
RFQ |
Part Details for ISC1210ER2R2K
ISC1210ER2R2K CAD Models
ISC1210ER2R2K Part Data Attributes
|
ISC1210ER2R2K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER2R2K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER2R2K
This table gives cross-reference parts and alternative options found for ISC1210ER2R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER2R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC-12102.2UH+-10%B13 | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210ER2R2K vs ISC-12102.2UH+-10%B13 |
ISC-12102.2UH+-10%RB4 | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210ER2R2K vs ISC-12102.2UH+-10%RB4 |
ISC-12102.2UH+-10%R98 | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210ER2R2K vs ISC-12102.2UH+-10%R98 |
PM20S-2R2K-RC | General Purpose Inductor, 2.2uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210ER2R2K vs PM20S-2R2K-RC |
ISC1210SY2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210SY2R2K |
ISC1210EB2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210EB2R2K |
ISC1210ER2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210ER2R2K |
ISC1210R92R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210R92R2K |
ISC1210EU2R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210EU2R2K |
ISC1210BN2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER2R2K vs ISC1210BN2R2K |