Part Details for ISC1812BN391K by Vishay Dale
Overview of ISC1812BN391K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812BN391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812BN391K-ND
|
DigiKey | FIXED IND 390UH 92MA 8.2 OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0714 | Buy Now |
Part Details for ISC1812BN391K
ISC1812BN391K CAD Models
ISC1812BN391K Part Data Attributes
|
ISC1812BN391K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812BN391K
Vishay Dale
General Fixed Inductor, IND,FERRITE,390UH,10% +TOL,10% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 8.2 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.092 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for ISC1812BN391K
This table gives cross-reference parts and alternative options found for ISC1812BN391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812BN391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RQ391K | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN391K vs ISC1812RQ391K |
ISC1812RV391K | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN391K vs ISC1812RV391K |
ISC1812ER391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812BN391K vs ISC1812ER391K |
ISC1812BN391K | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN391K vs ISC1812BN391K |
ISC-1812390UH+-10%EBE3 | General Purpose Inductor, 390uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN391K vs ISC-1812390UH+-10%EBE3 |
ISC1812ES391K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812BN391K vs ISC1812ES391K |