Part Details for ISC1812ER270J by Vishay Dale
Overview of ISC1812ER270J by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ER270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812ER270J-ND
|
DigiKey | FIXED IND 27UH 212MA 1.56OHM SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7640 | Buy Now |
DISTI #
71517256
|
RS | Inductor, ISC-1812 27 5% ER E3 | Vishay Dale ISC1812ER270J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
Part Details for ISC1812ER270J
ISC1812ER270J CAD Models
ISC1812ER270J Part Data Attributes:
|
ISC1812ER270J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER270J
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 1.56 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.212 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1812ER270J
This table gives cross-reference parts and alternative options found for ISC1812ER270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812EB270J | General Fixed Inductor, IND,FERRITE,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER270J vs ISC1812EB270J |
ISC1812EB270J | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER270J vs ISC1812EB270J |
ISC1812BN270J | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER270J vs ISC1812BN270J |
ISC1812ES270J | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER270J vs ISC1812ES270J |
ISC1812ER270J | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER270J vs ISC1812ER270J |
ISC1812RV270J | General Fixed Inductor, IND,FERRITE,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER270J vs ISC1812RV270J |
ISC1812BN270J | General Fixed Inductor, IND,FERRITE,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER270J vs ISC1812BN270J |
ISC1812RW270J | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER270J vs ISC1812RW270J |
ISC1812ES270J | General Fixed Inductor, IND,FERRITE,27UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER270J vs ISC1812ES270J |