Part Details for ISC1812RQ680K by Vishay Intertechnologies
Overview of ISC1812RQ680K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RQ680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3801
|
Newark | Inductor, Shielded, 68Uh, Smd, Inductance:68µh, Rms Current (Irms):164Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1812 Series, Inductor Case/Package:-, Dc Resistance Max:2.6Ohm Rohs Compliant: No |Vishay ISC1812RQ680K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4530 | Buy Now |
DISTI #
ISC1812RQ680K
|
Avnet Americas | ISC-1812 68 10% R13 - Tape and Reel (Alt: ISC1812RQ680K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4061 | Buy Now |
DISTI #
70-ISC1812RQ680K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 68 10% R13 RoHS: Not Compliant | 0 |
|
$0.4070 / $0.4240 | Order Now |
Part Details for ISC1812RQ680K
ISC1812RQ680K CAD Models
ISC1812RQ680K Part Data Attributes
|
ISC1812RQ680K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RQ680K
Vishay Intertechnologies
General Purpose Inductor, 68uH, 10%, Ferrite-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.164 A | |
Self Resonance Frequency | 7.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for ISC1812RQ680K
This table gives cross-reference parts and alternative options found for ISC1812RQ680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RQ680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ET680K | General Purpose Inductor, 68uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812RQ680K vs ISC1812ET680K |