Part Details for ISC1812RX220K by Vishay Intertechnologies
Overview of ISC1812RX220K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RX220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5528
|
Newark | Isc-1812 22 10% R92 |Vishay ISC1812RX220K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.6560 | Buy Now |
DISTI #
ISC1812RX220K
|
Avnet Americas | ISC-1812 22 10% R92 - Tape and Reel (Alt: ISC1812RX220K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3287 / $0.5471 | Buy Now |
DISTI #
70-ISC1812RX220K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 22 10% R92 RoHS: Not Compliant | 0 |
|
$0.5740 / $1.2700 | Order Now |
Part Details for ISC1812RX220K
ISC1812RX220K CAD Models
ISC1812RX220K Part Data Attributes
|
ISC1812RX220K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RX220K
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, Iron-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 1.36 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.227 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for ISC1812RX220K
This table gives cross-reference parts and alternative options found for ISC1812RX220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RX220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812EB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812RX220K vs ISC1812EB220K |
ISC1812EB220K | General Fixed Inductor, 1 ELEMENT, 22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | ISC1812RX220K vs ISC1812EB220K |
ISC1812RX220K | General Fixed Inductor, IND,POWDERED IRON,22UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812RX220K vs ISC1812RX220K |
ISC1812ES220K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812RX220K vs ISC1812ES220K |
ISC1812ER220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812RX220K vs ISC1812ER220K |
ISC1812ER220K | General Fixed Inductor, 1 ELEMENT, 22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812RX220K vs ISC1812ER220K |