-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Synthesizer IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD15102FYI-ND
|
DigiKey | IC VOICE REC/PLAY 2MIN 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
11297 In Stock |
|
$5.8023 / $8.0900 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 3V 2MIN 48LQFP | 0 |
|
$7.8704 / $8.6574 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD15102FYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD15102FYI
Nuvoton Technology Corp
Audio Synthesizer IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG |