Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Schukat electronic | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
ISD1610BSY
Yes
Yes
Active
SOIC
SOP,
16
compliant
8542.39.00.01
Nuvoton Technology Corp
0.77
SPEECH SYNTHESIZER WITH RCDG
R-PDSO-G16
9.9 mm
3
1
16
FLASH
70 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-04MEI Consumer Circuits | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD1610BSY vs ISD4003-04MEI |
ISD4003-05MEY Consumer Circuits | Speech Synthesizer With RCDG, 300s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD1610BSY vs ISD4003-05MEY |
ISD2560X Consumer Circuits | Speech Synthesizer With RCDG, 62s, CMOS | Nuvoton Technology Corp | ISD1610BSY vs ISD2560X |
ISD4004-16MSI Consumer Circuits | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1610BSY vs ISD4004-16MSI |
ISD1016API Consumer Circuits | Speech Synthesizer With RCDG, 16s, CMOS, PDIP28 | Nuvoton Technology Corp | ISD1610BSY vs ISD1016API |
ISD2548S Consumer Circuits | Speech Synthesizer With RCDG, 48s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD1610BSY vs ISD2548S |
ISD4002-120EYI Consumer Circuits | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD1610BSY vs ISD4002-120EYI |
ISD1616BXI01 Consumer Circuits | Speech Synthesizer With RCDG, 30s, DIE-16 | Winbond Electronics Corp | ISD1610BSY vs ISD1616BXI01 |
ISD33150EI Consumer Circuits | Speech Synthesizer With RCDG, 157.1s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD1610BSY vs ISD33150EI |
I1760EYIR Consumer Circuits | Speech Synthesizer With RCDG, 120s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD1610BSY vs I1760EYIR |