Part Details for ISD17120PY by Nuvoton Technology Corp
Overview of ISD17120PY by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD17120PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD17120PY-ND
|
DigiKey | IC VOICE REC/PLAY 240SEC 28DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
260 In Stock |
|
$7.2634 / $9.3000 | Buy Now |
DISTI #
ISD17120PY
|
TME | IC: voice record/playback, 2.4÷5.5VDC, DIP28 Min Qty: 1 | 0 |
|
$10.4000 / $13.1000 | RFQ |
Part Details for ISD17120PY
ISD17120PY CAD Models
ISD17120PY Part Data Attributes:
Alternate Parts for ISD17120PY
This table gives cross-reference parts and alternative options found for ISD17120PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD17120PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD17120PR | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD17120PY vs ISD17120PR |
ISD17120PYIR | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD17120PY vs ISD17120PYIR |
ISD17120P | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD17120PY vs ISD17120P |