Part Details for ISD17240PY by Nuvoton Technology Corp
Overview of ISD17240PY by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISD17240PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD17240PY-ND
|
DigiKey | IC VOICE REC/PLAY 480SEC 28DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
45 In Stock |
|
$10.7133 / $11.8400 | Buy Now |
DISTI #
ISD17240PY
|
TME | IC: voice record/playback, 2.4÷5.5VDC, DIP28 Min Qty: 1 | 0 |
|
$10.0900 / $13.1500 | RFQ |
|
Chip1Cloud | IC VOICE REC/PLAY 240SEC 28-DIP | 1140 |
|
RFQ |