Part Details for ISD1932SYI by Nuvoton Technology Corp
Overview of ISD1932SYI by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD1932SYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1932SYI-ND
|
DigiKey | IC VOICE REC/PLAY 64SEC 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1084 In Stock |
|
$4.3066 / $6.0400 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 64SEC 28-SOIC | 0 |
|
$4.1552 / $4.5707 | RFQ |
Part Details for ISD1932SYI
ISD1932SYI CAD Models
ISD1932SYI Part Data Attributes
|
ISD1932SYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1932SYI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 64s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Additional Feature | NON-VOLATILE MULTI LEVEL STORAGE ARRAY | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 64 s | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |