-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DIGITAL CHIPCORDER 16SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2360SYI-ND
|
DigiKey | IC VOICE REC/PLAY 64SEC 16SOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9060 / $2.0600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
SMC-ISD2360SYI
|
Sensible Micro Corporation | 64S Voice Record And Playback 3.3V/5V 16-Pin Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 484 |
|
$1.3786 / $1.4835 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD2360SYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD2360SYI
Nuvoton Technology Corp
IC DIGITAL CHIPCORDER 16SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reading Time-Max | 64 s | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |