Consumer Circuits
ISD33060ED
Description: Speech Synthesizer With RCDG, 62.9s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28

Overview of ISD33060ED by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for ISD33060ED by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISD33060ED by Winbond Electronics Corp

ISD33060ED
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
TSOP
Package Description
8 X 13.40 MM, PLASTIC, TSOP1-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Number of Functions
1
Number of Terminals
28
On Chip Memory Type
EEPROM
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Reading Time-Max
62.9 s
Seated Height-Max
1.2 mm
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. ISD33060ED
    Winbond Electronics Corp
    Speech Synthesizer With RCDG, 62.9s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
    VS

Alternate Parts for ISD33060ED

This table gives cross-reference parts and alternative options found for ISD33060ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD33060ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISD33060EI Speech Synthesizer With RCDG, 64.6s, CMOS, PDSO28 Nuvoton Technology Corp ISD33060ED vs ISD33060EI
ISD33060ED Speech Synthesizer With RCDG, 64.6s, CMOS, PDSO28 Nuvoton Technology Corp ISD33060ED vs ISD33060ED
ISD33060E Speech Synthesizer With RCDG, 62.3s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Winbond Electronics Corp ISD33060ED vs ISD33060E
Part Number Description Manufacturer Compare
ISD4002-150X Speech Synthesizer With RCDG, 150s, CMOS, DIE-19 Winbond Electronics Corp ISD33060ED vs ISD4002-150X
I1790EYIR Speech Synthesizer With RCDG, 180s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 Winbond Electronics Corp ISD33060ED vs I1790EYIR
ISD33150ED Speech Synthesizer With RCDG, 157.1s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Winbond Electronics Corp ISD33060ED vs ISD33150ED
ISD33075P Speech Synthesizer With RCDG, 78.3s, CMOS, PDIP28 Nuvoton Technology Corp ISD33060ED vs ISD33075P
ISD4003-04MXI Speech Synthesizer With RCDG, 240s, CMOS, DIE-19 Winbond Electronics Corp ISD33060ED vs ISD4003-04MXI
I17180XYIR Speech Synthesizer With RCDG, 360s, DIE Winbond Electronics Corp ISD33060ED vs I17180XYIR
ISD1616BXY Speech Synthesizer With RCDG, 30s, LEAD FREE, DIE-16 Nuvoton Technology Corp ISD33060ED vs ISD1616BXY
I17150SYIR Speech Synthesizer With RCDG, 300s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Winbond Electronics Corp ISD33060ED vs I17150SYIR
ISD4002-120EY Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 Winbond Electronics Corp ISD33060ED vs ISD4002-120EY
I17180SYIR01 Speech Synthesizer With RCDG, 360s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Winbond Electronics Corp ISD33060ED vs I17180SYIR01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISD33060ED by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISD33060ED by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of ISD33060ED would you like to use for your alert(s)?
  • Please alert me when ISD33060ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISD33060ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISD33060ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISD33060ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISD33060ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISD33060ED by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: