Part Details for ISD3800FYI by Nuvoton Technology Corp
Overview of ISD3800FYI by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for ISD3800FYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD3800FYI-ND
|
DigiKey | IC VOICE REC/PLAY 64MIN 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5286 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
|
New Advantage Corporation | VOICE IC CHIPCORDER AUDIO 48LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2200 |
|
$4.1100 / $4.4000 | Buy Now |
|
Ozdisan Elektronik | VOICE IC CHIPCORDER AUDIO 48LQFP | 2800 |
|
$3.0797 / $3.3877 | Buy Now |
|
Sense Electronic Company Limited | QFP | 3000 |
|
RFQ | |
|
Win Source Electronics | 80kOhm 3.3V/5V 48-Pin LQFP / IC CHIPCORDER AUDIO 48LQFP | 25000 |
|
$1.9410 / $2.9110 | Buy Now |
Part Details for ISD3800FYI
ISD3800FYI CAD Models
ISD3800FYI Part Data Attributes
|
ISD3800FYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD3800FYI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 3840s, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Reading Time-Max | 3840 s | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |