Part Details for ISD4002-120E by Winbond Electronics Corp
Overview of ISD4002-120E by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Entertainment and Gaming
Part Details for ISD4002-120E
ISD4002-120E CAD Models
ISD4002-120E Part Data Attributes
|
ISD4002-120E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4002-120E
Winbond Electronics Corp
Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 120 s | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD4002-120E
This table gives cross-reference parts and alternative options found for ISD4002-120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4002-120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4002-120EY | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD4002-120E vs ISD4002-120EY |
ISD4002-120ED | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120E vs ISD4002-120ED |
ISD4002-120EYI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD4002-120E vs ISD4002-120EYI |
ISD4002-120E | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120E vs ISD4002-120E |
ISD4002-120ED | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD4002-120E vs ISD4002-120ED |