There are no models available for this part yet.
Overview of ISD4002-120SI by Winbond Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS8268120SIPT | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | |
TPS8268120SIPR | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 |
CAD Models for ISD4002-120SI by Winbond Electronics Corp
Part Data Attributes for ISD4002-120SI by Winbond Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WINBOND ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
On Chip Memory Type
|
ROM
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reading Time-Max
|
120 s
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ISD4002-120SI
This table gives cross-reference parts and alternative options found for ISD4002-120SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4002-120SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4002-120SYI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SI vs ISD4002-120SYI |
ISD4002-120SY | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120SI vs ISD4002-120SY |
ISD4002-120SYI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120SI vs ISD4002-120SYI |
ISD4002-120SI | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-120SI vs ISD4002-120SI |
ISD4002-120SY | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SI vs ISD4002-120SY |
ISD4002-120S | Speech Synthesizer With RCDG, 120s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-120SI vs ISD4002-120S |
Related Parts for ISD4002-120SI
-
MSP430FR6972IPMRMicrocontrollers
-
ADS8678IDBTRAnalog to Digital Converters
-
AD7391ARZDigital to Analog Converters
-
EC9BW-48S05Other Analog ICs
-
5CGXFC9E6F31C7NField Programmable Gate Arrays
-
OP262HRUOperational Amplifiers
-
MAX743EWESwitching Regulator or Controllers
-
C0805C475K8RACTUFixed Capacitors
-
IRFR13N15DTRPBFPower Field-Effect Transistors