Part Details for ISD4003-04MSY by Nuvoton Technology Corp
Overview of ISD4003-04MSY by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD4003-04MSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD4003-04MSY-ND
|
DigiKey | IC VOICE REC/PLAY 4MIN 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
268 In Stock |
|
$8.7413 / $12.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.0000 | Buy Now |
|
Quest Components | 4 |
|
$9.0000 / $12.0000 | Buy Now | |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 4MIN 28-SOIC | 0 |
|
$10.6812 / $11.4289 | RFQ |
Part Details for ISD4003-04MSY
ISD4003-04MSY CAD Models
ISD4003-04MSY Part Data Attributes
|
ISD4003-04MSY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4003-04MSY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 240s, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reading Time-Max | 240 s | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISD4003-04MSY
This table gives cross-reference parts and alternative options found for ISD4003-04MSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4003-04MSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-04MSI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4003-04MSY vs ISD4003-04MSI |
ISD4003-04MS | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.1200 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4003-04MSY vs ISD4003-04MS |
ISD4003-04MSYI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4003-04MSY vs ISD4003-04MSYI |
ISD4003-04MSYD | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.1200 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4003-04MSY vs ISD4003-04MSYD |
ISD4003-04MSYI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4003-04MSY vs ISD4003-04MSYI |