Part Details for ISD4003-06MPD by Nuvoton Technology Corp
Overview of ISD4003-06MPD by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD4003-06MPD
ISD4003-06MPD CAD Models
ISD4003-06MPD Part Data Attributes:
|
ISD4003-06MPD
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4003-06MPD
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 360 s | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ISD4003-06MPD
This table gives cross-reference parts and alternative options found for ISD4003-06MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4003-06MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-06MPYD | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-06MPD vs ISD4003-06MPYD |
ISD4003-06MPD | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-06MPD vs ISD4003-06MPD |
ISD4003-06MP | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, | Nuvoton Technology Corp | ISD4003-06MPD vs ISD4003-06MP |
ISD4003-06MPI | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-06MPD vs ISD4003-06MPI |
ISD4003-06MPI | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-06MPD vs ISD4003-06MPI |
ISD4003-06MPYI | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-06MPD vs ISD4003-06MPYI |
ISD4003-06MPYD | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-06MPD vs ISD4003-06MPYD |