Part Details for ISD4606 by Isocom Components
Overview of ISD4606 by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ISD4606
ISD4606 CAD Models
ISD4606 Part Data Attributes
|
ISD4606
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISD4606
Isocom Components
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 11 mm | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |