Part Details for ISD5116PY by Nuvoton Technology Corp
Overview of ISD5116PY by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for ISD5116PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD5116PY-ND
|
DigiKey | IC VOICE REC/PLAY 17MN 28S 28DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1573 In Stock |
|
$11.5533 / $12.0100 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 8-16MN 28-DIP | 0 |
|
$15.7162 / $16.8163 | RFQ |
Part Details for ISD5116PY
ISD5116PY CAD Models
ISD5116PY Part Data Attributes
|
ISD5116PY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD5116PY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 960s, CMOS, PDIP28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 960 s | |
Supply Current-Max | 40 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD5116PY
This table gives cross-reference parts and alternative options found for ISD5116PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5116PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5116PY | Speech Synthesizer With RCDG, 960s, CMOS, PDIP28, 0.600 MM INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD5116PY vs ISD5116PY |
ISD5116P | Speech Synthesizer With RCDG, 960s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD5116PY vs ISD5116P |