Part Details for ISL12026IBZ-T7 by Renesas Electronics Corporation
Overview of ISL12026IBZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12026IBZ-T7A | Renesas Electronics Corporation | Real Time Clock/Calendar with I2C Bus™ and EEPROM | |
ISL12026IBZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I2C Bus™ and EEPROM | |
ISL12026IBZ | Renesas Electronics Corporation | Real Time Clock/Calendar with I2C Bus™ and EEPROM |
Part Details for ISL12026IBZ-T7
ISL12026IBZ-T7 CAD Models
ISL12026IBZ-T7 Part Data Attributes
|
ISL12026IBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12026IBZ-T7
Renesas Electronics Corporation
Real Time Clock, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL12026IBZ-T7
This table gives cross-reference parts and alternative options found for ISL12026IBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12026IBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12026IBZ-T13 | Real Time Clock, CMOS, PDSO8 | Renesas Electronics Corporation | ISL12026IBZ-T7 vs ISL12026IBZ-T13 |
ISL12026IBZ-T7A | Real Time Clock/Calendar with I2C Bus™ and EEPROM, SOICN, /Reel | Renesas Electronics Corporation | ISL12026IBZ-T7 vs ISL12026IBZ-T7A |
ISL12026IBZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12026IBZ-T7 vs ISL12026IBZ |