-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Port, PLC Differential Line Driver, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL15100IRZ | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15100IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15100IRZ-T7 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6523
|
Newark | Differential Line Driver, Single, Qfn-16, Ic Interface Type:-, No. Of Drivers:1Drivers, Product Range:-, Msl:Msl 1 - Unlimited, Device Type:Differential Line Driver Rohs Compliant: Yes |Renesas ISL15100IRZ RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
|
Flip Electronics | Stock | 5250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL15100IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL15100IRZ
Renesas Electronics Corporation
Single Port, PLC Differential Line Driver, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL15100IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL15100IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6301IRSAT | Single Port, G.Fast 106MHz, 212MHz CPE DSL Line Driver Amplifier 16-QFN -40 to 85 | Texas Instruments | ISL15100IRZ vs THS6301IRSAT |