-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28108FRTZ-T7ACT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
292 In Stock |
|
$3.8208 / $5.1900 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 1 Container: Cut Tape (CT) | 292 |
|
$3.8208 / $5.1900 | Buy Now |
|
Rochester Electronics | ISL28108 - 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$1.4400 / $1.6900 | Buy Now |
|
NexGen Digital | 4784 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28108FRTZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28108FRTZ-T7A
Renesas Electronics Corporation
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3K | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 21 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 89000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for ISL28108FRTZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28108FRTZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28108FRTZ-T | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ-T |
ISL28108FRTZ-T1 | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ-T1 |
ISL28108FRTZ-T13 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ-T13 |
ISL28108FRTZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ-T7 |
ISL28108FRTZ-T13 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Reel | Renesas Electronics Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ-T13 |
ISL28108FRTZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Tube | Renesas Electronics Corporation | ISL28108FRTZ-T7A vs ISL28108FRTZ |