There are no models available for this part yet.
Overview of ISL28108FRTZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28108FRTZ-T7 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28108FRTZ | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28108FRTZ-T13 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers |
Price & Stock for ISL28108FRTZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 598 |
|
RFQ | ||||
Quest Components | 478 |
|
$2.1021 / $3.8220 | Buy Now |
CAD Models for ISL28108FRTZ by Intersil Corporation
Part Data Attributes for ISL28108FRTZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, SOIC
|
Package Description
|
HVSON, SOLCC8,.12,25
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
112 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
330 µV
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
2
|
Neg Supply Voltage Limit-Max
|
-21 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
0.35 mA
|
Supply Voltage Limit-Max
|
21 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1200
|
Voltage Gain-Min
|
89000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for ISL28108FRTZ
This table gives cross-reference parts and alternative options found for ISL28108FRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28108FRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28108FRTZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Tube | Renesas Electronics Corporation | ISL28108FRTZ vs ISL28108FRTZ |
ISL28108FRTZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28108FRTZ vs ISL28108FRTZ-T7 |
ISL28108FRTZ-T13 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Reel | Renesas Electronics Corporation | ISL28108FRTZ vs ISL28108FRTZ-T13 |
ISL28108FRTZ-T1 | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28108FRTZ vs ISL28108FRTZ-T1 |
ISL28108FRTZ-T7 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, TDFN, /Reel | Renesas Electronics Corporation | ISL28108FRTZ vs ISL28108FRTZ-T7 |
ISL28108FRTZ-T13 | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28108FRTZ vs ISL28108FRTZ-T13 |
Related Parts for ISL28108FRTZ
-
ISL28110FBZ-T7AOperational Amplifiers
-
ISL6563IRSwitching Regulator or Controllers
-
ISL267450AIUZAnalog to Digital Converters
-
ISL54221IRUZ-TMultiplexers or Switches
-
IRLMS6802TRPBFPower Field-Effect Transistors
-
ISL88001IE23Z-TPower Management Circuits
-
ISL32374EFVZ-TLine Driver or Receivers
-
IS29GL256S-10DHV02-TRFlash Memories
-
ISL21060CFH620Z-TKVoltage References