-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7081
|
Newark | Op Amp, 12.5 Mhz, 20 V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:12.5Mhz, Supply Voltage Range:9V To 40V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Precision, Rail To Rail:-, Input Bias Current:2Parohs Compliant: Yes |Renesas ISL28110FBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
25T1695
|
Newark | Op Amp, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:12.5Mhz, Supply Voltage Range:9V To 40V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Precision, Rail To Rail:-, Input Offset Voltage:300Μv, Msl:- Rohs Compliant: Yes |Renesas ISL28110FBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL28110FBZ-T7ACT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL28110FBZ-T7A
|
Avnet Americas | OP Amp Single GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28110FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.1971 / $2.5085 | Buy Now |
DISTI #
968-ISL28110FBZ-T7A
|
Mouser Electronics | Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE RoHS: Compliant | 2233 |
|
$2.3100 / $4.6200 | Buy Now |
|
Future Electronics | ISL28110 Series 9 - 40 V 12.6 MHz 0.3 mV JFET Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.2700 / $2.3600 | Buy Now |
|
Renesas Electronics America | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 104 |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
ISL28110FBZ-T7A
|
Avnet Silica | (Alt: ISL28110FBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28110FBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28110FBZ-T7A
Renesas Electronics Corporation
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000235 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28110FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28110FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28110FBZ-T | Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28110FBZ-T7A vs ISL28110FBZ-T |
ISL28110FBZ-T7A | Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28110FBZ-T7A vs ISL28110FBZ-T7A |
ISL28110FBZ-T13 | Precision Low Noise JFET Operational Amplifiers; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28110FBZ-T7A vs ISL28110FBZ-T13 |