There are no models available for this part yet.
Overview of ISL28117FBBZ-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117FBBZ-T13 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | |
ISL28117FBBZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Tube | |
ISL28117FBBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel |
CAD Models for ISL28117FBBZ-T by Renesas Electronics Corporation
Part Data Attributes for ISL28117FBBZ-T by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0015 µA
|
Common-mode Reject Ratio-Nom
|
145 dB
|
Input Offset Voltage-Max
|
110 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Neg Supply Voltage Limit-Max
|
-21 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage Limit-Max
|
21 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1500
|
Width
|
3.9 mm
|
Alternate Parts for ISL28117FBBZ-T
This table gives cross-reference parts and alternative options found for ISL28117FBBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28117FBBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP1177ARMZ-REEL | Precision Low Noise, Low Input Bias Current Single Operational Amplifier | Analog Devices Inc | ISL28117FBBZ-T vs OP1177ARMZ-REEL |
ISL28117FBBZ-T13 | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28117FBBZ-T vs ISL28117FBBZ-T13 |
ISL28117FBZ-T | Operational Amplifier, 1 Func, 190uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28117FBBZ-T vs ISL28117FBZ-T |
ISL28117FBZ-T7 | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28117FBBZ-T vs ISL28117FBZ-T7 |
OP1177ARZ-REEL7 | Precision Low Noise, Low Input Bias Current Single Operational Amplifier | Analog Devices Inc | ISL28117FBBZ-T vs OP1177ARZ-REEL7 |
ISL28117FUBZ-T7 | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28117FBBZ-T vs ISL28117FUBZ-T7 |
ISL28117FUBZ | 40V Precision Low Power Operational Amplifiers; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28117FBBZ-T vs ISL28117FUBZ |
OP1177ARMZ-R2 | IC OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | ISL28117FBBZ-T vs OP1177ARMZ-R2 |
OP1177ARM-R2 | IC OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | ISL28117FBBZ-T vs OP1177ARM-R2 |
OP1177ARZ-REEL | Precision Low Noise, Low Input Bias Current Single Operational Amplifier | Analog Devices Inc | ISL28117FBBZ-T vs OP1177ARZ-REEL |