ISL28117FBZ-T7
Description: 40V Precision Low Power Operational Amplifiers, SOICN, /Reel

Overview of ISL28117FBZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28117FBZ-T13 Renesas Electronics Corporation 40V Precision Low Power Operational Amplifiers, SOICN, /Reel
ISL28117FBZ Renesas Electronics Corporation 40V Precision Low Power Operational Amplifiers, SOICN, /Tube
ISL28117FBZ-T7 Renesas Electronics Corporation 40V Precision Low Power Operational Amplifiers, SOICN, /Reel

CAD Models for ISL28117FBZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL28117FBZ-T7 by Renesas Electronics Corporation

ISL28117FBZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL28117FBZ-T7
    Renesas Electronics Corporation
    40V Precision Low Power Operational Amplifiers, SOICN, /Reel
    VS

Alternate Parts for ISL28117FBZ-T7

This table gives cross-reference parts and alternative options found for ISL28117FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28117FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28117FBZ 40V Precision Low Power Operational Amplifiers, SOICN, /Tube Renesas Electronics Corporation ISL28117FBZ-T7 vs ISL28117FBZ
ISL28217FBZ-T13 40V Precision Low Power Operational Amplifiers, SOICN, /Reel Renesas Electronics Corporation ISL28117FBZ-T7 vs ISL28217FBZ-T13

Related Parts for ISL28117FBZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28117FBZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28117FBZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL28117FBZ-T7 would you like to use for your alert(s)?
  • Please alert me when ISL28117FBZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28117FBZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28117FBZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28117FBZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28117FBZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28117FBZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: