Part Details for ISL28117FBZ-T7A by Intersil Corporation
Overview of ISL28117FBZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117FBZ-T13 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel | |
ISL28117FBZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Tube | |
ISL28117FBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, SOICN, /Reel |
Part Details for ISL28117FBZ-T7A
ISL28117FBZ-T7A CAD Models
ISL28117FBZ-T7A Part Data Attributes
|
ISL28117FBZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28117FBZ-T7A
Intersil Corporation
OP Amp Single GP ±20V 8-Pin SOIC N T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |