Part Details for ISL28118FBZ by Intersil Corporation
Overview of ISL28118FBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28118FBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 40V Precision Single-Supply, Rail-to-rail Output, Low-power Operational Amplifier Operational Amplifier RoHS: Compliant | Europe - 75 |
|
RFQ |
Part Details for ISL28118FBZ
ISL28118FBZ CAD Models
ISL28118FBZ Part Data Attributes
|
ISL28118FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28118FBZ
Intersil Corporation
40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 117 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Voltage Gain-Min | 708000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ISL28118FBZ
This table gives cross-reference parts and alternative options found for ISL28118FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28118FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28118FBZ-T | Operational Amplifier, 1 Func, 270uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28118FBZ vs ISL28118FBZ-T |
ISL28118FBZ-T13 | 40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28118FBZ vs ISL28118FBZ-T13 |
ISL28118FBZ-T7 | 40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28118FBZ vs ISL28118FBZ-T7 |
ISL28118FBZ-T7A | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | ISL28118FBZ vs ISL28118FBZ-T7A |
ISL28118FBZ-T7A | 40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28118FBZ vs ISL28118FBZ-T7A |
ISL28118FBZ-T | OP-AMP, 270uV OFFSET-MAX, 3.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | Intersil Corporation | ISL28118FBZ vs ISL28118FBZ-T |