Part Details for ISL28118FUZ-T13 by Intersil Corporation
Overview of ISL28118FUZ-T13 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28118FUZ-T13
ISL28118FUZ-T13 CAD Models
ISL28118FUZ-T13 Part Data Attributes
|
ISL28118FUZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28118FUZ-T13
Intersil Corporation
40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 119 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ISL28118FUZ-T13
This table gives cross-reference parts and alternative options found for ISL28118FUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28118FUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28118MUZ-T7A | 40V Extended Temperature Range, Precision Single-Supply, Rail-to-Rail Output, Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28118FUZ-T13 vs ISL28118MUZ-T7A |
ISL28118FUZ-T | OP-AMP, 270uV OFFSET-MAX, 3.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL28118FUZ-T13 vs ISL28118FUZ-T |
ISL28118FUZ-T7 | 40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28118FUZ-T13 vs ISL28118FUZ-T7 |
ISL28118MUZ-T | OP-AMP, 270uV OFFSET-MAX, 3.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL28118FUZ-T13 vs ISL28118MUZ-T |
ISL28118MUZ | 40V Extended Temperature Range, Precision Single-Supply, Rail-to-Rail Output, Operational Amplifier, MSOP, /Tube | Renesas Electronics Corporation | ISL28118FUZ-T13 vs ISL28118MUZ |
ISL28118FUZ-T7A | 40V Precision Single Supply Rail-to-Rail Output Low-power Operational Amplifiers, MSOP, /Reel | Renesas Electronics Corporation | ISL28118FUZ-T13 vs ISL28118FUZ-T7A |
ISL28118FUZ-T7A | 40V Precision Single Supply Rail-to-Rail Output Low-Power Operational Amplifiers; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28118FUZ-T13 vs ISL28118FUZ-T7A |
ISL28118FUZ-T | Operational Amplifier, 1 Func, 270uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28118FUZ-T13 vs ISL28118FUZ-T |