Part Details for ISL28133FEZ-T7 by Intersil Corporation
Overview of ISL28133FEZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28133FEZ-T7
ISL28133FEZ-T7 CAD Models
ISL28133FEZ-T7 Part Data Attributes:
|
ISL28133FEZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28133FEZ-T7
Intersil Corporation
Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, SOT | |
Package Description | SC-70, 5 PIN | |
Pin Count | 705, 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15.5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for ISL28133FEZ-T7
This table gives cross-reference parts and alternative options found for ISL28133FEZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28133FEZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA333AIDG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDG4 |
ISL28133FHZ-T7 | Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28133FEZ-T7 vs ISL28133FHZ-T7 |
OPA333AIDRG4 | 1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 8-SOIC -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDRG4 |
OPA333QDBVRQ1 | IC OP-AMP, 10 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | Texas Instruments | ISL28133FEZ-T7 vs OPA333QDBVRQ1 |
ISL28133FHZ-T7A | Single Micropower, Chopper Stabilized, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28133FEZ-T7 vs ISL28133FHZ-T7A |
OPA333AIDBVRG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDBVRG4 |
OPA333AIDCKTG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDCKTG4 |
OPA333AMDCKREP | Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 0 to 0 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AMDCKREP |
OPA333AIDBVTG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDBVTG4 |
OPA333AIDCKRG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SC70 -40 to 125 | Texas Instruments | ISL28133FEZ-T7 vs OPA333AIDCKRG4 |